
* Images are for reference only
PZ2.0-US2S-7A-R
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PZ2.0-US2S-7A-R
- JLCPCB Part #
- C49328736
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 14P 1kV 2 2mm 2mm 2mm 2x7P 3.8mm Black Brass Gold Pin Header Right Angle SMD,P=2mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
Welcome back, may I help you?