
* Images are for reference only
XY-0.8-9PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-0.8-9PLT
- JLCPCB Part #
- C52190586
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x9P 2.7mm 30V 700mA 9 9.4mm 9P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.0990
150+
$0.0863
500+
$0.0767
2500+
$0.0692
5000+
$0.0653
Related Products
Welcome back, may I help you?