
* Images are for reference only
XY-PZ254V-11-02P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PZ254V-11-02P
- JLCPCB Part #
- C53200683
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5414
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5404
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
500+
$0.0121
2000+
$0.0103
4000+
$0.0092
24000+
$0.0082
50000+
$0.0077
Welcome back, may I help you?