
* Images are for reference only
XY-PZ254R-11-06P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PZ254R-11-06P
- JLCPCB Part #
- C53200730
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 2.5mm 3A 3mm 6P 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
200+
$0.0407
600+
$0.0354
2000+
$0.0315
10000+
$0.0283
20000+
$0.0269
Welcome back, may I help you?