


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XYECONN | |
| Package | DIP-6P,5.8x5.8mm | |
| Operating Force | 2.6N | |
| Contact Current | 100mA | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Actuator Style | Square Button | |
| Circuit | DPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XY-TBC5858-TZ-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XYECONN | |
| Package | DIP-6P,5.8x5.8mm | |
| Operating Force | 2.6N | |
| Contact Current | 100mA | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Actuator Style | Square Button | |
| Circuit | DPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XY-TBC5858-TZ-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XY-TBC5858-TZ-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.