
* Images are for reference only
XY-PZ200V-11-02P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PZ200V-11-02P
- JLCPCB Part #
- C53200666
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2.8mm 2P 2mm 2mm 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 846
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 846
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
500+
$0.0110
2000+
$0.0093
4000+
$0.0083
24000+
$0.0075
50000+
$0.0070
Welcome back, may I help you?