
* Images are for reference only
XY-HA2.54-9PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HA2.54-9PLT
- JLCPCB Part #
- C52190649
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 1x9P 2.54mm 250V 27.4mm 3A 6mm 7.9mm 9 9P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0732
150+
$0.0637
500+
$0.0567
2500+
$0.0511
5000+
$0.0482
Welcome back, may I help you?