
* Images are for reference only
XY-PH2.0-4P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-4P
- JLCPCB Part #
- C51940128
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6099
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6088
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0118
2000+
$0.0098
4000+
$0.0087
24000+
$0.0076
50000+
$0.0071
Related Products
Welcome back, may I help you?