
* Images are for reference only
XY-GH1.25-2PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-2PWT
- JLCPCB Part #
- C52190534
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 3.85mm 4.05mm 4.25mm 50V Beige Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1479
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1478
In-stock Item Pricing
Qty Unit Price
1+
$0.0430
100+
$0.0352
300+
$0.0311
1500+
$0.0282
4500+
$0.0258
10500+
$0.0247
Related Products