
* Images are for reference only
XY-MX1.25-10PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-10PWT
- JLCPCB Part #
- C52190533
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 10 10P 125V 17.25mm 1A 1x10P 3.2mm 4.5mm Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 951
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
100+
$0.0351
300+
$0.0306
2000+
$0.0272
4000+
$0.0244
10000+
$0.0231
Related Products
Welcome back, may I help you?