
* Images are for reference only
XY-FPC-0.5-CT-50P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-FPC-0.5-CT-50P
- JLCPCB Part #
- C53244673
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50P 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.1980
50+
$0.1566
150+
$0.1389
500+
$0.1169
2000+
$0.1069
4000+
$0.1011
Related Products
Welcome back, may I help you?