
* Images are for reference only
FPC02-S0.5-12AH2.0
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- FPC02-S0.5-12AH2.0
- JLCPCB Part #
- C19267910
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 12P 2mm 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2265
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2265
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0747
150+
$0.0647
500+
$0.0573
2000+
$0.0515
4000+
$0.0484
Related Products
Welcome back, may I help you?