
* Images are for reference only
XY-TYPEC-24P-QT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-TYPEC-24P-QT
- JLCPCB Part #
- C53133494
- Package
- SMD
- Description
- -45℃~+85℃ 1 10,000 cycles 24P 30V 5A 7.9mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 131
In-stock Item Pricing
Qty Unit Price
1+
$0.4069
50+
$0.3304
150+
$0.2977
900+
$0.2567
2700+
$0.2386
5400+
$0.2277
Related Products
Welcome back, may I help you?