
* Images are for reference only
XY-VH3.96-4A21
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-VH3.96-4A21
- JLCPCB Part #
- C19271423
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 3.96mm 4 4P 7.9mm 7A Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1992
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1981
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
50+
$0.0564
150+
$0.0489
1000+
$0.0432
2000+
$0.0389
5000+
$0.0366
Related Products
Welcome back, may I help you?