
* Images are for reference only
XY-PZ127VS-12-04P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PZ127VS-12-04P
- JLCPCB Part #
- C53200662
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x2P 4P 4mm Black Brass Gold Pin Header Right Angle SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0465
100+
$0.0370
300+
$0.0322
2000+
$0.0287
4000+
$0.0258
10000+
$0.0243