
* Images are for reference only
ZH1.5-6PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- ZH1.5-6PLT
- JLCPCB Part #
- C52037363
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 12mm 1A 1x6P 3.7mm 50V 5mm 6 6P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 319
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0825
150+
$0.0719
1000+
$0.0638
2000+
$0.0576
5000+
$0.0543
Related Products
Welcome back, may I help you?