
* Images are for reference only
XH2.54-9PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- XH2.54-9PWT
- JLCPCB Part #
- C52037465
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1x9P 2.5mm 250V 27.4mm 3A 6mm 7.8mm 9 9P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.1627
50+
$0.1288
150+
$0.1142
700+
$0.0961
2800+
$0.0879
4900+
$0.0831
Related Products
Welcome back, may I help you?