
* Images are for reference only
WAFER-XH2.54-5PWZ-Y62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XH2.54-5PWZ-Y62
- JLCPCB Part #
- C42441205
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5.75mm 5P 7.17mm Beige Copper alloy PA66 Right Angle Tin UL94V-2 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3511
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3511
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0394
300+
$0.0341
1000+
$0.0302
5000+
$0.0270
10000+
$0.0256
Related Products
Welcome back, may I help you?