
* Images are for reference only
FH2.0-09-03PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-09-03PZS
- JLCPCB Part #
- C7500816
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2x3P 6.35mm 6P Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1646
50+
$0.1293
150+
$0.1142
500+
$0.0953
2500+
$0.0867
5000+
$0.0818
Related Products
Welcome back, may I help you?