
* Images are for reference only
WAFER-PH2.0-13PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-13PWZ
- JLCPCB Part #
- C22370237
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 28mm 2A 2mm 4.7mm 6.05mm Brass PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
50+
$0.0747
150+
$0.0648
500+
$0.0574
2500+
$0.0514
5000+
$0.0484
Related Products
Welcome back, may I help you?