
* Images are for reference only
PH2.0-5PLT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-5PLT
- JLCPCB Part #
- C52037416
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 13.9mm 1x5P 2A 2mm 5 5.4mm 5P 6.45mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 272
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 268
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0675
150+
$0.0588
700+
$0.0524
2800+
$0.0471
4900+
$0.0445
Related Products
Welcome back, may I help you?