
* Images are for reference only
WAFER-PH2.0-12PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-12PWZ
- JLCPCB Part #
- C5359620
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 26mm 2A 2mm 4.7mm 6.05mm Brass PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 391
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 383
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0507
500+
$0.0440
1000+
$0.0390
5000+
$0.0349
10000+
$0.0330
Related Products
Welcome back, may I help you?