
* Images are for reference only
FH2.54-09-30PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.54-09-30PZS
- JLCPCB Part #
- C7500805
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x30P 3.2mm 3A 60P 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 339
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5571
40+
$0.4897
80+
$0.4239
480+
$0.3837
1000+
$0.3629
Related Products
Welcome back, may I help you?