
* Images are for reference only
WAFER-MX3.0-06PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX3.0-06PWZ
- JLCPCB Part #
- C7587997
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 10mm 12mm 2 2x3P 3 3mm 3mm 5A 600V 6P 8.8mm Black Copper alloy Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 306
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 306
In-stock Item Pricing
Qty Unit Price
1+
$0.2217
50+
$0.1740
150+
$0.1537
500+
$0.1282
2500+
$0.1168
5000+
$0.1101
Related Products
Welcome back, may I help you?