
* Images are for reference only
NH1.0-5PLT-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- NH1.0-5PLT-MR
- JLCPCB Part #
- C53134242
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 3.63mm 4.4mm 5 50V 5P 7mm Beige Copper alloy PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 317
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
50+
$0.1065
150+
$0.0928
1000+
$0.0825
2000+
$0.0743
5000+
$0.0702
Related Products
Welcome back, may I help you?