
* Images are for reference only
WAFER-HA2.54-11PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-11PWB
- JLCPCB Part #
- C22370265
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 32.5mm 3A 6.2mm 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.2676
50+
$0.2102
150+
$0.1856
700+
$0.1548
2800+
$0.1411
4900+
$0.1329
Related Products
Welcome back, may I help you?