
* Images are for reference only
WAFER-MX1.25-10PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-10PLB
- JLCPCB Part #
- C3029358
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 125V 17.5mm 1A 1x10P 4.3mm 4.7mm Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
50+
$0.0569
150+
$0.0559
500+
$0.0550
Related Products
Welcome back, may I help you?