
* Images are for reference only
WAFER-M0.8-14PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-M0.8-14PWB
- JLCPCB Part #
- C46772635
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.8mm 1 1.7mm 11.5mm 14 14P 1x14P 2.7mm 30V 500mA Auxiliary Solder Pin Black Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.3467
50+
$0.2722
150+
$0.2402
500+
$0.2006
3500+
$0.1828
7000+
$0.1721
Related Products
Welcome back, may I help you?