
* Images are for reference only
DGL500-5P26V-MG561
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL500-5P26V-MG561
- JLCPCB Part #
- C49286624
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~26 18A 1x5P 250V 5 5P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.2127
50+
$0.1679
300+
$0.1487
600+
$0.1249
2400+
$0.1141
5100+
$0.1078
Related Products