
* Images are for reference only
FH2.54-06-04PWD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.54-06-04PWD
- JLCPCB Part #
- C49286701
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3.2mm 3A 4P 8.5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 814
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 814
In-stock Item Pricing
Qty Unit Price
1+
$0.2511
50+
$0.1986
300+
$0.1761
600+
$0.1480
2400+
$0.1356
5100+
$0.1281
Related Products