
* Images are for reference only
WAFER-HY2.0-13PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HY2.0-13PWB
- JLCPCB Part #
- C22370247
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 30mm 5.2mm 9.2mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 795
In-stock Item Pricing
Qty Unit Price
1+
$0.2542
50+
$0.1995
150+
$0.1762
800+
$0.1470
2400+
$0.1339
4800+
$0.1262
Related Products
Welcome back, may I help you?