
* Images are for reference only
BTB0.585-80PLBSC-M71
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- BTB0.585-80PLBSC-M71
- JLCPCB Part #
- C42420596
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 500mA 60V 8.5mm 80P Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.6390
10+
$1.3879
30+
$1.2301
100+
$1.0691
500+
$0.9950
1000+
$0.9644