
* Images are for reference only
WAFER-HA2.54-4PWZ-H62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-4PWZ-H62
- JLCPCB Part #
- C22390494
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 6.37mm 7.17mm Copper alloy PA66 Right Angle Tin UL94V-2 XHB Yellow Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3483
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3483
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0519
300+
$0.0451
1000+
$0.0400
5000+
$0.0358
10000+
$0.0337
Related Products
Welcome back, may I help you?