
* Images are for reference only
DGB508-2P10-MB361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGB508-2P10-MB361
- JLCPCB Part #
- C49286665
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0610
200+
$0.0531
400+
$0.0470
2400+
$0.0423
5000+
$0.0399
Welcome back, may I help you?