
* Images are for reference only
PH2.0-02-04PWS-R
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-02-04PWS-R
- JLCPCB Part #
- C49286587
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 1kV 2 2mm 2mm 2mm 2x4P 3.8mm 8P Black Brass Gold Pin Header Right Angle SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 519
In-stock Item Pricing
Qty Unit Price
1+
$0.2086
50+
$0.1650
150+
$0.1463
700+
$0.1230
2800+
$0.1128
4900+
$0.1065
Related Products
Welcome back, may I help you?