This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WAFER-DF1.25-30PLB-GYR

Extended
Manufacturer
XUNPU
MFR.Part #
WAFER-DF1.25-30PLB-GYR
JLCPCB Part #
C20617130
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1.25mm 15 150V 1A 2 2x15P 30P 41.75mm 5mm 7.25mm Auxiliary Solder Pin Beige Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 757

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 757

In-stock Item Pricing

Qty Unit Price
1+ $0.5543
10+ $0.4354
30+ $0.3856
100+ $0.3214
500+ $0.2925
1000+ $0.2764

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons