
* Images are for reference only
PHB2.0-02-24PZZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PHB2.0-02-24PZZ
- JLCPCB Part #
- C19077313
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 12 2 24P 250V 26mm 2mm 2mm 2x12P 3A 8.1mm 8mm Beige Copper alloy PA46 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 287
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 251
In-stock Item Pricing
Qty Unit Price
1+
$0.3009
50+
$0.2409
150+
$0.2152
500+
$0.1773
2500+
$0.1630
5000+
$0.1545
Related Products
Welcome back, may I help you?