
* Images are for reference only
PH2.54-07-02PWD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-07-02PWD
- JLCPCB Part #
- C7501612
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 6mm Black Brass Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5636
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5620
In-stock Item Pricing
Qty Unit Price
1+
$0.0267
200+
$0.0208
600+
$0.0178
2000+
$0.0158
10000+
$0.0141
20000+
$0.0132
Related Products
Welcome back, may I help you?