
* Images are for reference only
TYPEC-305DSW-ECP16
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-305DSW-ECP16
- JLCPCB Part #
- C5454919
- Package
- SMD
- Description
- -40℃~+85℃ 1 10000 times 16P 5A 5V 8mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
10+
$0.4448
30+
$0.3902
100+
$0.3372
550+
$0.3051
1100+
$0.2890
Related Products
Welcome back, may I help you?