
* Images are for reference only
FPC-1.0FX-24PWCR-H20
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FPC-1.0FX-24PWCR-H20
- JLCPCB Part #
- C19269364
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 24P 2mm 500mA 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
50+
$0.2178
150+
$0.1922
500+
$0.1604
2000+
$0.1463
4000+
$0.1378
Related Products
Welcome back, may I help you?