
* Images are for reference only
PH2.54-02-10PWS-R
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-02-10PWS-R
- JLCPCB Part #
- C49286569
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2.5mm 20P 2x10P 3A 6mm Black Brass Gold Pin Header Right Angle SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 493
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 493
In-stock Item Pricing
Qty Unit Price
1+
$0.3777
50+
$0.2989
300+
$0.2650
600+
$0.2229
2400+
$0.2040
5100+
$0.1928
Welcome back, may I help you?