
* Images are for reference only
PH1.27-01-03PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-01-03PZS
- JLCPCB Part #
- C41360857
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.3mm 2x3P 3.9mm 6P Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1755
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
100+
$0.0462
300+
$0.0402
2000+
$0.0357
4000+
$0.0322
10000+
$0.0304
Related Products
Welcome back, may I help you?