



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | XUNPU | |
| Package | P=4.25mm | |
| Holes Structure | 2x1P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Color | Black | |
| Pitch | 4.25mm | |
| Row Spacing | 4.25mm | |
| Number of PINs Per Row | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WAFER-WBM4.2-02PJK-GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | XUNPU | |
| Package | P=4.25mm | |
| Holes Structure | 2x1P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Color | Black | |
| Pitch | 4.25mm | |
| Row Spacing | 4.25mm | |
| Number of PINs Per Row | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAFER-WBM4.2-02PJK-GB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WAFER-WBM4.2-02PJK-GB datasheets or manufacturer documentation.
Datasheet: WAFER-WBM4.2-02PJK-GB Datasheet (PDF)
The WAFER-WBM4.2-02PJK-GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.