
* Images are for reference only
WAFER-ACH1.2-6PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ACH1.2-6PWB
- JLCPCB Part #
- C46772642
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.4mm 1x6P 2A 4.5mm 50V 6 6P 9mm Auxiliary Solder Pin Black Copper alloy PA4T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.3255
50+
$0.2556
150+
$0.2257
500+
$0.1882
2500+
$0.1716
4000+
$0.1616
Related Products