This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX1.25-9PWT

Extended
Manufacturer
XUNPU
MFR.Part #
MX1.25-9PWT
JLCPCB Part #
C52037393
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 1 1.25mm 125V 16mm 1A 1x9P 3.2mm 5.2mm 9 9P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1960

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1960

In-stock Item Pricing

Qty Unit Price
1+ $0.0822
50+ $0.0654
150+ $0.0570
500+ $0.0507
2000+ $0.0457
4000+ $0.0431

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons