
* Images are for reference only
FH2.54-06-10PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.54-06-10PWS
- JLCPCB Part #
- C49286718
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 2x10P 3.2mm 3A 8.5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 539
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 539
In-stock Item Pricing
Qty Unit Price
1+
$0.6595
10+
$0.5337
30+
$0.4708
160+
$0.4096
480+
$0.3725
960+
$0.3531
Welcome back, may I help you?