
* Images are for reference only
FH2.0-01-05PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-01-05PZS
- JLCPCB Part #
- C49286731
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2.8mm 2mm 2mm 2x5P 4.3mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 702
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 664
In-stock Item Pricing
Qty Unit Price
1+
$0.2781
50+
$0.2200
150+
$0.1951
500+
$0.1640
2500+
$0.1502
5000+
$0.1420
Related Products
Welcome back, may I help you?