
* Images are for reference only
FH1.27-01-13PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.27-01-13PZS
- JLCPCB Part #
- C30607459
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2.4mm 26P 2x13P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 319
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 319
In-stock Item Pricing
Qty Unit Price
1+
$0.4727
10+
$0.3743
30+
$0.3324
100+
$0.2791
500+
$0.2565
1000+
$0.2420
Related Products
Welcome back, may I help you?