
* Images are for reference only
FH1.0-02-07PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.0-02-07PWS
- JLCPCB Part #
- C30607504
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 14P 1mm 1mm 2 2mm 2x7P 750mA Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 83
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.5202
10+
$0.4110
30+
$0.3645
83+
$0.3067
498+
$0.2810
996+
$0.2649
Related Products
Welcome back, may I help you?