
* Images are for reference only
WAFER-WTB4.2-20PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-WTB4.2-20PWZ
- JLCPCB Part #
- C7588045
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10 12.9mm 2 20P 250V 2x10P 4.2mm 4.2mm 43.2mm 5A 9.65mm Copper alloy Mini-Fit(MX 4.2) PA66 Right Angle Tin Transparent UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.8444
10+
$0.6800
30+
$0.5978
100+
$0.5157
500+
$0.4673
1000+
$0.4432
Related Products
Welcome back, may I help you?